HDS2202S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDS2202S

DigiKey Part Number
2250-HDS2202S-ND
Manufacturer
Manufacturer Product Number
HDS2202S
Description
OWON HDS2202S 200MHz 1GSa/s Dig
Customer Reference
Detailed Description
200 MHz Handheld Oscilloscopes USB Type-C Interface LCD - Color Display 2 Analog Channel 400V Save, DMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Handheld
Bandwidth
200 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
USB Type-C
Memory Size
8kpts
Function
Save, DMM
Probe Type
Passive 10:1 (1)
Sampling Rate (Per Second)
1G
Input Impedance
1M - 16pF
Rise Time (Typ)
1.75 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
-
In-Stock: 79
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $328.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.