
HDS2102S | |
|---|---|
DigiKey Part Number | 2250-HDS2102S-ND |
Manufacturer | |
Manufacturer Product Number | HDS2102S |
Description | Owon HDS2102S handheld oscope |
Customer Reference | |
Detailed Description | 100 MHz Handheld Oscilloscopes USB Type-C Interface LCD - Color (Touch) Display 2 Analog Channel CAT II 400V DMM, Save |
Category | Memory Size 8kpts |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Function DMM, Save |
Packaging Box | Probe Type Passive 10:1 (1) |
Part Status Active | Sampling Rate (Per Second) 500M |
Type Handheld | Input Impedance 1M |
Bandwidth 100 MHz | Rise Time (Typ) 5 ns |
Channels 2 Analog | Voltage - Input (Max) CAT II 400V |
Display Type LCD - Color (Touch) | Voltage - Supply 100 ~ 240VAC |
Interface USB Type-C | Includes Adapter, Battery, Clips, Probe, Pouch, Test Leads, USB Cable |

