HDS2102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDS2102
HDS2102-1
HDS2102-3

HDS2102

DigiKey Part Number
2250-HDS2102-ND
Manufacturer
Manufacturer Product Number
HDS2102
Description
OWON HDS2102 HANDHELD OSCOPE
Customer Reference
Detailed Description
100 MHz Handheld Oscilloscopes USB Type-C Interface LCD - Color Display 2 Analog Channel 400V Save, DMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Handheld
Bandwidth
100 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
USB Type-C
Memory Size
8kpts
Function
Save, DMM
Probe Type
Passive 10:1 (1)
Sampling Rate (Per Second)
250M
Input Impedance
1M
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $328.44 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.