
DGE3032 | |
|---|---|
DigiKey Part Number | 2250-DGE3032-ND |
Manufacturer | |
Manufacturer Product Number | DGE3032 |
Description | OWON DGE3032 30MHz 125MSa/s 100k |
Customer Reference | |
Detailed Description | 30 MHz Arbitrary, Sweep Function Generator 2 Channel Sine, Square, Pulse, Ramp, Noise Display Type LCD |
Datasheet | Datasheet |
Category | Function Arbitrary, Sweep |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Number of Channels 2 |
Series | Frequency - Max 30 MHz |
Packaging Retail Package | Signal Types Sine, Square, Pulse, Ramp, Noise |
Part Status Active | Display Type LCD |
Type Function Generator | Supply Voltage 100 ~ 240V |


