


B35 | |
|---|---|
DigiKey Part Number | 2250-B35-ND |
Manufacturer | |
Manufacturer Product Number | B35 |
Description | DMM HANDHELD 3.83 DIGIT LCD DISP |
Customer Reference | |
Detailed Description | Auto Handheld Digital (DMM) Multimeter 3.83 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Diode Test Function Features Auto Off, Data Logging (Internal Memory), Hold |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Display Count 6000 |
Series | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Box | Functions, Extra Diode Test |
Part Status Active | Features Auto Off, Data Logging (Internal Memory), Hold |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Includes Manual, Test Leads |
Display Digits 3.83 |

