10 MHz Bench Oscilloscopes Interface LCD - Color Display 1 Analog Channel 400V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS101

DigiKey Part Number
2250-AS101-ND
Manufacturer
Manufacturer Product Number
AS101
Description
O-SCOPE 10MHZ 1 CH 100MS/S
Customer Reference
Detailed Description
10 MHz Bench Oscilloscopes Interface LCD - Color Display 1 Analog Channel 400V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
10 MHz
Channels
1 Analog
Display Type
LCD - Color
Interface
-
Memory Size
-
Function
-
Probe Type
Passive 10:1 (1)
Sampling Rate (Per Second)
100M
Input Impedance
1M - 20pF
Rise Time (Typ)
30 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Power Cord, Manual, Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $328.86 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.