
AG1012F | |
|---|---|
DigiKey Part Number | 2250-AG1012F-ND |
Manufacturer | |
Manufacturer Product Number | AG1012F |
Description | FUNCTION GENERATOR 10MHZ LCD |
Customer Reference | |
Detailed Description | 10 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Pulse, Ramp, Noise Display Type LCD |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Frequency - Max 10 MHz |
Series | Signal Types Sine, Square, Pulse, Ramp, Noise |
Packaging Box | Display Type LCD |
Part Status Active | Supply Voltage 100 ~ 240V |
Type Function Generator, DDS | Weight 9 lbs (4.1 kg) |
Function Arbitrary, Sweep | Base Product Number |

