
LY M67K-J1K2-26-0-2-R18-Z | |
---|---|
DigiKey Part Number | 475-LYM67K-J1K2-26-ZTR-ND - Tape & Reel (TR) 475-LYM67K-J1K2-26-ZCT-ND - Cut Tape (CT) 475-LYM67K-J1K2-26-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY M67K-J1K2-26-0-2-R18-Z |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.46500 | $14.65 |
100 | $1.03060 | $103.06 |
500 | $0.83028 | $415.14 |
1,000 | $0.76385 | $763.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67821 | $2,034.63 |
6,000 | $0.63444 | $3,806.64 |
9,000 | $0.61194 | $5,507.46 |
15,000 | $0.58652 | $8,797.80 |
21,000 | $0.57138 | $11,998.98 |
30,000 | $0.55661 | $16,698.30 |
75,000 | $0.52398 | $39,298.50 |
150,000 | $0.50366 | $75,549.00 |