
LUW CR7P-LRLT-HPJR-1-350-R18 | |
---|---|
DigiKey Part Number | 475-LUWCR7P-LRLT-HPJR-1-350-R18TR-ND - Tape & Reel (TR) 475-LUWCR7P-LRLT-HPJR-1-350-R18CT-ND - Cut Tape (CT) 475-LUWCR7P-LRLT-HPJR-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUW CR7P-LRLT-HPJR-1-350-R18 |
Description | LED OSLON COOL WHITE 6000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Cool 6000K 2.95V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 147lm (130lm ~ 164lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.093" (2.35mm) | |
Thermal Resistance of Package | 9.6°C/W |