
CRTP11A9M9 | |
---|---|
DigiKey Part Number | 32-CRTP11A9M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | CRTP11A9M9 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC), 14A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | Stop Request | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.43mm x 22.35mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 35,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.65000 | $79.65 |
10 | $68.76700 | $687.67 |
25 | $64.84080 | $1,621.02 |
50 | $62.01760 | $3,100.88 |
100 | $59.31300 | $5,931.30 |
250 | $55.91132 | $13,977.83 |
500 | $53.46314 | $26,731.57 |
1,000 | $51.11758 | $51,117.58 |