UV-035DQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UV-035DQ

DigiKey Part Number
2640-UV-035DQ-ND
Manufacturer
Manufacturer Product Number
UV-035DQ
Description
SENSOR PHOTODIODE 980NM TO8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 980nm 1µs TO-8 Style, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Wavelength
980nm
Color - Enhanced
Ultraviolet (UV)
Spectral Range
-
Diode Type
Planar Diffusion
Responsivity @ nm
0.33 A/W @ 633nm
Response Time
1µs
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Dark (Typ)
-
Active Area
34mm²
Viewing Angle
-
Operating Temperature
-20°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-8 Style, 2 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$447.16000$447.16
5$412.62000$2,063.10
10$399.77100$3,997.71
40$377.16150$15,086.46
80$367.23050$29,378.44
120$361.80667$43,416.80
Manufacturers Standard Package