


OSP-H15-11-08-N1 | |
---|---|
DigiKey Part Number | 1053-1432-ND |
Manufacturer | |
Manufacturer Product Number | OSP-H15-11-08-N1 |
Description | PDU 8OUT RACK 120V W/SENSORS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9.84' (3m) | |
Approval Agency | CE, CSA, cUL, EN, FCC, ICES, UL | |
Features | Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter | |
Weight | 4.4 lbs (2 kg) | |
Base Product Number |