
ODB7530-12HB | |
---|---|
DigiKey Part Number | 1053-1699-ND |
Manufacturer | |
Manufacturer Product Number | ODB7530-12HB |
Description | FAN BLOWER 75X30MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75mm L x 75mm H Ball 13.8 CFM (0.386m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ODB7530-12HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75mm L x 75mm H | |
Width | 30.00mm | |
Air Flow | 13.8 CFM (0.386m³/min) | |
Static Pressure | 0.560 in H2O (139.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 41.7dB(A) | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 0.360A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.55000 | $203.55 |
10 | $166.60100 | $1,666.01 |
25 | $152.68840 | $3,817.21 |
50 | $142.69400 | $7,134.70 |
100 | $141.33180 | $14,133.18 |