
SRDA05-4.TLT | |
---|---|
DigiKey Part Number | SRDA05-4.TLTTR-ND - Tape & Reel (TR) SRDA05-4.TLTCT-ND - Cut Tape (CT) SRDA05-4.TLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA05-4.TLT |
Description | TVS DIODE 5VWM 20VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SRDA05-4.TLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.28000 | $31.28 |
10 | $20.48100 | $204.81 |
100 | $14.35330 | $1,435.33 |
500 | $12.72090 | $6,360.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.29433 | $33,882.99 |