
OD6025-05HB01A | |
---|---|
DigiKey Part Number | OD6025-05HB01A-ND |
Manufacturer | |
Manufacturer Product Number | OD6025-05HB01A |
Description | FAN AXIAL 60X25MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD6025-05HB01A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 23.0 CFM (0.644m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 33.0dB | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.141 lb (63.96 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |