
OD5015-12HHSS02A | |
---|---|
DigiKey Part Number | OD5015-12HHSS02A-ND |
Manufacturer | |
Manufacturer Product Number | OD5015-12HHSS02A |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sealed Sleeve 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |