Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 7.5 CFM (0.210m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD4020-05MB01A

DigiKey Part Number
OD4020-05MB01A-ND
Manufacturer
Manufacturer Product Number
OD4020-05MB01A
Description
FAN AXIAL 40X20MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 7.5 CFM (0.210m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD4020-05MB01A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
30.3dB(A)
Mfr
Power (Watts)
1.2 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 40mm L x 40mm H
Current Rating (Amps)
0.200A
Width
20.00mm
Voltage Range
4.5 ~ 5.5VDC
Air Flow
7.5 CFM (0.210m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.170 in H2O (42.3 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
65000 Hrs @ 45°C
Fan Type
Base Product Number
Features
Auto Restart, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
520$90.74069$47,185.16