OD2510 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD2510-05MB01A

DigiKey Part Number
OD2510-05MB01A-ND
Manufacturer
Manufacturer Product Number
OD2510-05MB01A
Description
FAN AXIAL 25X10MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 2.2 CFM (0.061m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD2510-05MB01A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
2.2 CFM (0.061m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
24.0dB
Power (Watts)
600 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
cURus, TUV
Weight
0.022 lb (9.98 g)
Current Rating (Amps)
0.100A
Voltage Range
4 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable