
OD172SAP-48HHB10AZ | |
|---|---|
DigiKey Part Number | 1053-OD172SAP-48HHB10AZ-ND |
Manufacturer | |
Manufacturer Product Number | OD172SAP-48HHB10AZ |
Description | 48VDC 172X150X51MM REVERSIBLE FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 152mm H Ball 310.0 CFM (8.68m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) |
Mfr | Noise 60.0dB |
Series | Power (Watts) 24 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 5 ~ 149°F (-15 ~ 65°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 152mm H | Approval Agency CE, cURus, TUV, UR |
Width 51.00mm | Current Rating (Amps) 0.490A |
Air Flow 310.0 CFM (8.68m³/min) | Material - Frame Aluminum |
Static Pressure 1.280 in H2O (318.0 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $861.37000 | $861.37 |
| 10 | $685.46800 | $6,854.68 |
| 25 | $622.83440 | $15,570.86 |
| 50 | $612.41960 | $30,620.98 |










