Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 108.0 CFM (3.02m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD127AP-24MB

DigiKey Part Number
1053-OD127AP-24MB-ND
Manufacturer
Manufacturer Product Number
OD127AP-24MB
Description
DC FAN 24V 127X38MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 108.0 CFM (3.02m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.50mm
Air Flow
108.0 CFM (3.02m³/min)
Static Pressure
0.330 in H2O (82.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
38.0dB(A)
Power (Watts)
5.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
21 ~ 26.4VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
100000 Hrs @ 35°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$266.66436$133,332.18