
OD127-24HHB02A | |
---|---|
DigiKey Part Number | OD127-24HHB02A-ND |
Manufacturer | |
Manufacturer Product Number | OD127-24HHB02A |
Description | FAN AXIAL 127X38.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 193.0 CFM (5.40m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.50mm | |
Air Flow | 193.0 CFM (5.40m³/min) | |
Static Pressure | 0.550 in H2O (137.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 62.0dB | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.1A | |
Voltage Range | 11 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |