
OD1238-48HHB | |
|---|---|
DigiKey Part Number | 1053-OD1238-48HHB-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-48HHB |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 135.8 CFM (3.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 48.2dB(A) |
Series | Power (Watts) 15 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.00mm | Current Rating (Amps) 0.300A |
Air Flow 135.8 CFM (3.80m³/min) | Voltage Range 30 ~ 52VDC |
Static Pressure 0.558 in H2O (139.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 65000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $292.69000 | $292.69 |
| 10 | $234.79800 | $2,347.98 |
| 30 | $209.63467 | $6,289.04 |
| 50 | $198.69720 | $9,934.86 |
| 100 | $195.26880 | $19,526.88 |










