



OA92EC-UR-1WBXC | |
---|---|
DigiKey Part Number | 1053-OA92EC-UR-1WBXC-ND |
Manufacturer | |
Manufacturer Product Number | OA92EC-UR-1WBXC |
Description | EC FAN 92X25MM 85-265VAC 56CFM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/220VAC Square - 92mm L x 92mm H Ball 56.0 CFM (1.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/220VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 56.0 CFM (1.57m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC) | |
Noise | 35.0dB | |
Power (Watts) | 4.00W | |
RPM | 2600 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.225 lb (102.06 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $212.55000 | $212.55 |
10 | $173.88500 | $1,738.85 |
25 | $159.34840 | $3,983.71 |
50 | $148.91020 | $7,445.51 |
100 | $147.86730 | $14,786.73 |