Fan Tubeaxial 230VAC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads
OA254EC

OA254EC-22-1WBXC

DigiKey Part Number
1053-1887-ND
Manufacturer
Manufacturer Product Number
OA254EC-22-1WBXC
Description
EC FAN 254X89MM 230VAC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA254EC-22-1WBXC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
70.0dB
Manufacturer
Orion Fans
Power (Watts)
72.0W
Series
RPM
2750 RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
230VAC
Approval Agency
CE, cURus, TUV, UR
Size / Dimension
Round - 254mm Dia
Weight
4.6 lbs (2.1 kg)
Width
89.00mm
Current Rating (Amps)
0.640A
Air Flow
830.0 CFM (23.24m³/min)
Material - Frame
Aluminum
Static Pressure
1.200 in H2O (298.9 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
60000 Hrs @ 40°C
Fan Type
Tubeaxial
Base Product Number
Features
Electronic Commutation (EC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 55
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,882.56000$1,882.56
10$1,490.99400$14,909.94
25$1,404.39680$35,109.92