OA172SAP-22-2TB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 7
Unit Price: $334.55000
Datasheet
OA172SAP_TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA172SAP-22-2TB

DigiKey Part Number
OA172SAP-22-2TB-ND
Manufacturer
Manufacturer Product Number
OA172SAP-22-2TB
Description
FAN AXIAL 172X50.8MM 230VAC TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 170.0 CFM (4.76m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA172SAP-22-2TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
170.0 CFM (4.76m³/min)
Static Pressure
0.490 in H2O (122.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor
Noise
42.0dB
Power (Watts)
20.00W
RPM
2400 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
2.6 lbs (1.2 kg)
Current Rating (Amps)
-
Voltage Range
160 ~ 260VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
12$412.87583$4,954.51
Manufacturers Standard Package