
OA172LFGH221T | |
|---|---|
DigiKey Part Number | 1053-1755-ND |
Manufacturer | |
Manufacturer Product Number | OA172LFGH221T |
Description | FAN AXIAL 207X112.3MM 230VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 207mm L x 207mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals or 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA172LFGH221T Models |
Category | Features Capacitor, Kit |
Manufacturer Orion Fans | Noise 52.0dB |
Series | Power (Watts) 35.00W |
Packaging Box | RPM 3200 RPM |
Part Status Active | Termination 2 Terminals or 2 Wire Leads |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Square - 207mm L x 207mm H | Approval Agency cURus, TUV |
Width 112.3mm | Voltage Range 160 ~ 260VAC |
Air Flow 235.0 CFM (6.58m³/min) | Material - Frame Aluminum |
Static Pressure 0.700 in H2O (174.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $616.47300 | $6,164.73 |

