OA172AN-11-1TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA172AN-11-1TB

DigiKey Part Number
1053-1481-ND
Manufacturer
Manufacturer Product Number
OA172AN-11-1TB
Description
FAN AXIAL 172X50.8MM 115VAC TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA172AN-11-1TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 172mm Dia
Width
50.80mm
Air Flow
235.0 CFM (6.58m³/min)
Static Pressure
0.700 in H2O (174.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor
Noise
52.0dB
Power (Watts)
35.00W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cURus, TUV, UR
Weight
2.7 lbs (1.2 kg)
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$460.17000$460.17
12$367.60000$4,411.20
36$333.39611$12,002.26
Manufacturers Standard Package