



IMP-250-19 | |
|---|---|
DigiKey Part Number | 1053-IMP-250-19-ND |
Manufacturer | |
Manufacturer Product Number | IMP-250-19 |
Description | IMPELLER 250MM X 19 |
Customer Reference | |
Detailed Description | Fan Impeller For 250mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Impeller | |
Fits Fan Size | 250mm Dia | |
Length | - |

