
C45-2DC-84 | |
---|---|
DigiKey Part Number | 1053-1338-ND |
Manufacturer | |
Manufacturer Product Number | C45-2DC-84 |
Description | FAN CORD 45DEG 2POS 84" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° (2) 84.0" (2.13m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° (2) | |
2nd Connector | Open Wires | |
Length | 84.0" (2.13m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | Daisy Chain | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.35000 | $46.35 |
10 | $38.48500 | $384.85 |
25 | $35.40760 | $885.19 |
50 | $33.16020 | $1,658.01 |
150 | $29.94360 | $4,491.54 |