OD-358T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD-358T

DigiKey Part Number
5491-OD-358T-ND
Manufacturer
Orient Display
Manufacturer Product Number
OD-358T
Description
LCD GLASS MOD 3.5DIG TN+ TRANSF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
3.5
Display Format
3.5 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Transflective
Character Size
12.70mm H x 7.00mm W
Outline L x W x H
50.80mm x 30.48mm x 2.80mm
Viewing Area
45.80mm L x 17.86mm W
Backlight
-
Voltage - Supply
5V
Dot Size
-
Interface
-
Controller Type
-
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$72.67000$72.67
10$55.45700$554.57
100$45.40770$4,540.77
500$41.02938$20,514.69
1,000$39.60855$39,608.55
2,000$38.40757$76,815.14
Manufacturers Standard Package