
AGN320240A00-3.5N12NSH-R | |
---|---|
DigiKey Part Number | 2544-AGN320240A00-3.5N12NSH-R-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AGN320240A00-3.5N12NSH-R |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 72.20mm W x 54.60mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 | |
Interface | UART | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |