
AMG240160Q-G-W6WFDW | |
---|---|
DigiKey Part Number | 5491-AMG240160Q-G-W6WFDW-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AMG240160Q-G-W6WFDW |
Description | GRAPHIC DISPLAY FSTN BLACK 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 3.9" (98.34mm) 240 x 160 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 3.9" (98.34mm) | |
Viewing Area | 99.00mm W x 57.50mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 160 | |
Interface | Parallel | |
Controller Type | UC1698 | |
Graphics Color | Black | |
Background Color | Gray | |
Dot Size | 0.30mm W x 0.33mm H | |
Dot Pitch | 0.32mm W x 0.35mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $292.89000 | $292.89 |
10 | $238.32500 | $2,383.25 |
100 | $206.82740 | $20,682.74 |