
AFY480272A0-4.3INTH-R | |
---|---|
DigiKey Part Number | 5491-AFY480272A0-4.3INTH-R-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AFY480272A0-4.3INTH-R |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 97.04mm W x 55.85mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | 24-Bit (RGB) | |
Controller Type | SC7283-G4 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $405.59000 | $405.59 |
10 | $334.76300 | $3,347.63 |
100 | $293.96390 | $29,396.39 |