



H-1000SA5650-0550YF | |
|---|---|
DigiKey Part Number | 2347-H-1000SA5650-0550YF-ND |
Manufacturer | |
Manufacturer Product Number | H-1000SA5650-0550YF |
Description | RF SHIELD 1.000" X 5.650" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 5.650" (143.51mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.550" (13.97mm) |
Manufacturer Orbel Corporation | Length - Overall 5.650" (143.51mm) |
Series | Width - Overall 1.000" (25.40mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.67000 | $109.67 |
| 10 | $86.26000 | $862.60 |
| 25 | $80.41600 | $2,010.40 |
| 100 | $73.99020 | $7,399.02 |
| 300 | $70.40647 | $21,121.94 |
| 500 | $69.08132 | $34,540.66 |
| 1,000 | $67.56157 | $67,561.57 |

