


GRVC-1250S1250-0200X | |
---|---|
DigiKey Part Number | 2347-GRVC-1250S1250-0200X-ND |
Manufacturer | |
Manufacturer Product Number | GRVC-1250S1250-0200X |
Description | COVER RF SHIELD GROOVE LOC 1.25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.250" (31.75mm) X 1.250" (31.75mm) Non-Vented Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.250" (31.75mm) | |
Width - Overall | 1.250" (31.75mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.78000 | $105.78 |
10 | $72.96800 | $729.68 |
25 | $64.41720 | $1,610.43 |
100 | $54.75020 | $5,475.02 |
250 | $52.72596 | $13,181.49 |