GRVC-0250S2750-0200X | |
---|---|
DigiKey Part Number | 2347-GRVC-0250S2750-0200X-ND |
Manufacturer | |
Manufacturer Product Number | GRVC-0250S2750-0200X |
Description | COVER RF SHIELD GROOVE LOC 0.25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.250" (6.35mm) X 2.750" (69.85mm) Non-Vented Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 2.750" (69.85mm) | |
Width - Overall | 0.250" (6.35mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $51.74310 | $5,174.31 |