
ADIS16576-3BMLZ | |
---|---|
DigiKey Part Number | 505-ADIS16576-3BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16576-3BMLZ |
Description | 6 DOF PREC IMU, 14G (2000 DPS D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16576-3BMLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,755.27000 | $6,755.27 |
5 | $6,399.93200 | $31,999.66 |