
OPS-S5620SE-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S5620SE-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S5620SE-GW |
Description | 0.56 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.748" H x 0.492" W x 0.152" D (19.00mm x 12.50mm x 3.85mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.492" W x 0.152" D (19.00mm x 12.50mm x 3.85mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 55mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $18.16560 | $6,812.10 |
| 750 | $17.93071 | $13,448.03 |
| 1,125 | $17.46090 | $19,643.51 |
| 1,500 | $17.22600 | $25,839.00 |
| 1,875 | $16.67790 | $31,271.06 |
| 2,250 | $16.44300 | $36,996.75 |
| 2,625 | $15.89490 | $41,724.11 |
| 3,000 | $15.66000 | $46,980.00 |
| 3,375 | $15.19020 | $51,266.93 |

