
SNAP-PAC-S1 | |
|---|---|
DigiKey Part Number | 5528-SNAP-PAC-S1-ND |
Manufacturer | |
Manufacturer Product Number | SNAP-PAC-S1 |
Description | SNAP PAC S-SERIES PROGRAMMABLE A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount 8 ~ 32VDC |
Datasheet | Datasheet |
EDA/CAD Models | SNAP-PAC-S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 8 ~ 32VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet | |
Memory Size | - | |
Mounting Type | Chassis Mount | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Software | PAC Control | |
Approval Agency | CE, UCKA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,574.37000 | $12,574.37 |

