New at DigiKey
AC Output Module Output Module 2A 120VAC Output 2.5 ~ 8VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 2A 120VAC Output 2.5 ~ 8VDC Supply
OAC5P
OAC5P

OAC5P

DigiKey Part Number
5528-OAC5P-ND
Manufacturer
Manufacturer Product Number
OAC5P
Description
FLAT PAK OUTPUT MODULE, 12-140 V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 2A 120VAC Output 2.5 ~ 8VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
-
Packaging
Box
Part Status
Active
Type
AC Output Module
Color
Black
Style
Standard
Voltage - Input
2.5 ~ 8VDC
Current - Input
12 mA
Voltage - Output
120VAC
Current - Output
2A
Turn On Time
-
Turn Off Time
-
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$268.60000$268.60
10$238.05400$2,380.54
100$210.95960$21,095.96
Manufacturers Standard Package