VN2222LLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 5,661
Unit Price: $4.44000
Datasheet
N-Channel 60 V 150mA (Ta) 400mW (Ta) Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 150mA (Ta) 400mW (Ta) Through Hole TO-92 (TO-226)
TO-92

VN2222LLG

DigiKey Part Number
VN2222LLGOS-ND
Manufacturer
Manufacturer Product Number
VN2222LLG
Description
MOSFET N-CH 60V 150MA TO92-3
Customer Reference
Detailed Description
N-Channel 60 V 150mA (Ta) 400mW (Ta) Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
VN2222LLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92 (TO-226)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types