
US2FA | |
|---|---|
DigiKey Part Number | US2FATR-ND - Tape & Reel (TR) US2FACT-ND - Cut Tape (CT) US2FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2FA |
Description | DIODE STANDARD 300V 1.5A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US2FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.19500 | $21.95 |
| 100 | $1.74210 | $174.21 |
| 500 | $1.31068 | $655.34 |
| 1,000 | $1.06098 | $1,060.98 |
| 2,000 | $0.95115 | $1,902.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.80547 | $6,041.03 |
| 15,000 | $0.79749 | $11,962.35 |
| 22,500 | $0.77192 | $17,368.20 |
| 37,500 | $0.76907 | $28,840.12 |
| 52,500 | $0.70714 | $37,124.85 |
| 75,000 | $0.69677 | $52,257.75 |







