UMZ1NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,100
Unit Price: $1.89000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,276
Unit Price: $2.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 75,459
Unit Price: $3.04000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 114MHz, 142MHz 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 114MHz, 142MHz 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

UMZ1NT1

DigiKey Part Number
UMZ1NT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMZ1NT1
Description
TRANS NPN/PNP 50V 0.2A SOT363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 114MHz, 142MHz 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
UMZ1NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
2µA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
250mW
Frequency - Transition
114MHz, 142MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 83,960 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

83,960In Stock
Ships from Rochester Electronics, LLC