UMC5NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $2.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,900
Unit Price: $5.59000
Datasheet
Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMC5NT1

DigiKey Part Number
UMC5NT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMC5NT1
Description
TRANS BRT NPN/PNP DUAL SOT-353
Customer Reference
Detailed Description
Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
UMC5NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Applications
-
Voltage - Rated
50V
Current Rating (Amps)
100mA
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,950 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5,950In Stock
Ships from Rochester Electronics, LLC