
UJ4C075023B7S | |
---|---|
DigiKey Part Number | 5556-UJ4C075023B7STR-ND - Tape & Reel (TR) 5556-UJ4C075023B7SCT-ND - Cut Tape (CT) 5556-UJ4C075023B7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ4C075023B7S |
Description | 750V/23MOHM, N-OFF SIC CASCODE, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 64A (Tc) 278W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 40A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.8 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.10000 | $161.10 |
10 | $115.24100 | $1,152.41 |
100 | $110.80420 | $11,080.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $102.13611 | $81,708.89 |