
UJ4C075044K3S | |
---|---|
DigiKey Part Number | 5556-UJ4C075044K3S-ND |
Manufacturer | |
Manufacturer Product Number | UJ4C075044K3S |
Description | 750V/44MOHM, SIC, CASCODE, G4, T |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 37.4A (Tc) 203W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 25A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.8 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 203W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.76000 | $99.76 |
30 | $60.01700 | $1,800.51 |
120 | $51.30233 | $6,156.28 |
510 | $48.75273 | $24,863.89 |