UF3C120080B7S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4C120070B7SSR

DigiKey Part Number
5556-UF4C120070B7SSR-ND
Manufacturer
Manufacturer Product Number
UF4C120070B7SSR
Description
1200V/70MO,SICFET,G4,TO263-7
Customer Reference
Detailed Description
N-Channel 1200 V 25.7A (Tj) 183W (Tc) Surface Mount D2PAK-7L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
91mOhm @ 20A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
37.8 nC @ 15 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
183W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.