D2PAK-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3C065080B3

DigiKey Part Number
5556-UF3C065080B3TR-ND - Tape & Reel (TR)
5556-UF3C065080B3CT-ND - Cut Tape (CT)
5556-UF3C065080B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UF3C065080B3
Description
MOSFET N-CH 650V 25A TO263
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 25A (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Vgs (Max)
±25V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,814
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$79.27000$79.27
10$60.94100$609.41
100$50.75770$5,075.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$41.46870$33,174.96
Manufacturers Standard Package