


UC3845BNG | |
|---|---|
DigiKey Part Number | UC3845BNGOS-ND |
Manufacturer | |
Manufacturer Product Number | UC3845BNG |
Description | IC REG CTRLR BOOST/FLYBACK 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3845BNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.78300 | $67.83 |
| 50 | $5.73860 | $286.93 |
| 100 | $5.41550 | $541.55 |
| 250 | $5.07400 | $1,268.50 |
| 500 | $4.86828 | $2,434.14 |
| 1,000 | $4.69900 | $4,699.00 |
| 2,500 | $4.52021 | $11,300.52 |
| 5,000 | $4.41246 | $22,062.30 |


