
UC3843BVD1R2G | |
|---|---|
DigiKey Part Number | UC3843BVD1R2GOSTR-ND - Tape & Reel (TR) UC3843BVD1R2GOSCT-ND - Cut Tape (CT) UC3843BVD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3843BVD1R2G |
Description | IC REG CTRLR FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843BVD1R2G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2843BDR-8 | Texas Instruments | 20,732 | 296-21847-1-ND | $4.36000 | Similar |
| TL2843BDRG4-8 | Texas Instruments | 2,346 | 296-TL2843BDRG4-8CT-ND | $4.44000 | Similar |
| TL3843BD-8 | Texas Instruments | 411 | 296-34295-5-ND | $8.71000 | Similar |
| TL3843BDR-8 | Texas Instruments | 603 | 296-47834-1-ND | $4.19000 | Similar |
| TL3843DR-8 | Texas Instruments | 335 | 296-10175-1-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.97100 | $39.71 |
| 25 | $3.55840 | $88.96 |
| 100 | $3.11020 | $311.02 |
| 250 | $2.89596 | $723.99 |
| 500 | $2.76686 | $1,383.43 |
| 1,000 | $2.66056 | $2,660.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.47414 | $6,185.35 |
| 5,000 | $2.40847 | $12,042.35 |

